
The DLPA1000YFFT is a specialized IC with 49 terminals, packaged in a VFBGA package type. It operates over a temperature range of -10°C to 85°C and has a supply voltage range of 2.3V to 6V. The IC has a single function and is mounted on the bottom with a terminal position at the bottom. It measures 2.958mm in width and 3.154mm in length.
Texas Instruments DLPA1000YFFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B49 |
| Width | 2.958 |
| Length | 3.154 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLPA1000YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.