
Texas Instruments DLPA200PFC technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DLP |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DLPA200PFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
