
Texas Instruments DLPA200PFCT technical specifications.
| Package/Case | TQFP |
| Interface | Serial |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DLP |
| Supply Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DLPA200PFCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
