80-terminal display driver, operating from 10.8V to 13.2V with a nominal supply voltage of 12V. Features a 75°C maximum operating temperature and a 0°C minimum operating temperature, suitable for commercial extended applications. This interface circuit, housed in an 80-pin HTQFP EP package (JEDEC S-PQFP-G80), offers a single function and a 12mm x 12mm footprint.
Texas Instruments DLPA200PFP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10.8 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLPA200PFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.