
Texas Instruments DLPR410YVA technical specifications.
| Package/Case | TFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | See Controller Hz |
| Package Quantity | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DLPR410YVA to view detailed technical specifications.
No datasheet is available for this part.
