
Texas Instruments DM355SCZCEA135 technical specifications.
| Package/Case | LFBGA |
| Frequency | 135MHz |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DM355SCZCEA135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
