Texas Instruments DM365ZCES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 338 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B338 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.35 |
| Supply Voltage-Min | 1.28 |
| Supply Voltage-Max | 1.42 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| External Data Bus Width | 32 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DM365ZCES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.