
800MHz ARM 32-bit microprocessor featuring 64KB RAM and 32KB FLASH memory. This surface mount device operates from 1.71V to 1.91V with a 1.8V nominal supply voltage, supporting a wide temperature range of -40°C to 105°C. Integrated interfaces include I2C, USB, MMC, SD, UART (4 channels), EBI/EMI, and 1-WIRE. The FCBGA package offers 188 I/Os, all programmable, and the component is lead-free and RoHS compliant.
Texas Instruments DM3725CBCA technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Interface | I2C, USB, MMC, SD, UART, EBI/EMI, 1-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 32kHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.91V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 188 |
| Number of Programmable I/O | 188 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS320DM37x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DM3725CBCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
