
1GHz ARM 32-bit microprocessor featuring a FCBGA package for surface mounting. Supports I2C, USB, MMC, SD, UART, EBI/EMI, and 1-WIRE interfaces with 4 UART channels. Operates from 1.71V to 1.91V with a 1.8V nominal supply, offering 64KB RAM and 32KB FLASH memory. Extended operating temperature range from -40°C to 105°C. 188 I/O pins, including 188 programmable I/O.
Texas Instruments DM3730CBCD100 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | I2C, USB, MMC, SD, UART, EBI/EMI, 1-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 33kHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.91V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 188 |
| Number of Programmable I/O | 188 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS320DM37x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DM3730CBCD100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
