
32-bit ARM microprocessor operating at 1GHz, featuring a FCBGA package for surface mounting. This digital media processor offers 188 I/Os, including 4 UART channels, and supports I2C, USB, MMC, SD, and EBI/EMI interfaces. It operates with a supply voltage range of 1.71V to 1.91V, with a nominal 1.8V, and functions across an industrial temperature range of -40°C to 105°C. Integrated memory includes 32KB FLASH and 64KB RAM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DM3730CBPD100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | I2C, USB, MMC, SD, UART, EBI/EMI, 1-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 34kHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.91V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 188 |
| Number of Programmable I/O | 188 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320DM37x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DM3730CBPD100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
