
32-bit dual-core ARM microprocessor, operating at up to 800MHz. Features 64KB RAM, 32KB ROM, and 188 I/Os. Supports I2C, USB, MMC, SD, UART, Ethernet, and more interfaces. Packaged in FCBGA for surface mounting, with an operating temperature range of -40°C to 105°C. RoHS compliant and lead-free.
Texas Instruments DM3730CUS technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Interface | I2C, USB, MMC, SD, UART, EBI/EMI, 1-WIRE, Serial, I2S, Ethernet, McASP |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.91V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 2 |
| Number of I/Os | 188 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320DM37x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DM3730CUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
