High-performance 32-bit ARM microprocessor operating at 800MHz, featuring a 423-FCBGA package for surface mounting. Supports NAND, FLASH, SDRAM, and DDR2 memory types with 32KB cache and 64KB RAM. Offers extensive connectivity including I2C, USB, MMC, SD, UART (4 channels), EBI/EMI, and 1-WIRE interfaces, with 188 programmable I/Os and 16 timers/counters. Operates within a wide temperature range of -40°C to 105°C and a supply voltage of 1.71V to 1.91V, with RoHS compliance and lead-free construction.
Texas Instruments DM3730CUSA technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Interface | I2C, USB, MMC, SD, UART, EBI/EMI, 1-WIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | NAND, FLASH, SDRAM, DDR2 |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.91V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 188 |
| Number of Programmable I/O | 188 |
| Number of Timers/Counters | 16 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS320DM37x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DM3730CUSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.