
32-bit floating-point Digital Signal Processor (DSP) operating at 1GHz. Features an ARM core architecture with a 32-bit data bus. Offers extensive interfaces including I2C, USB, MMC, SD, UART, EBI/EMI, 1-WIRE, and SSP. This surface mount component is housed in a 423-pin FCBGA package with dimensions of 16.05mm x 16.05mm x 1.03mm. Supports a wide operating temperature range from -40°C to 105°C with an operating supply voltage of 1.8V.
Texas Instruments DM3730CUSD100 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Height | 1.03mm |
| Interface | I2C, USB, MMC, SD, UART, EBI/EMI, 1-WIRE, SSP |
| Lead Free | Lead Free |
| Length | 16.05mm |
| Max Frequency | 35kHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.91V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 188 |
| Number of Programmable I/O | 188 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320DM37x, DaVinci™ |
| Width | 16.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DM3730CUSD100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
