Texas Instruments DM383AAAR11 technical specifications.
| Number of Terminals | 609 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B609 |
| Width | 16 |
| Length | 16 |
| Pin Count | 609 |
| Supply Voltage-Nom | 1.35 |
| Supply Voltage-Min | 1.28 |
| Supply Voltage-Max | 1.42 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 27 |
| Bit Size | 32 |
| Speed | 970 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DM383AAAR11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.