
Texas Instruments DM385AAAR01 technical specifications.
| Package/Case | FCBGA |
| Frequency | 720MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, SD, UART, USART, PCI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DM38x DaVinci™ Video SOC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DM385AAAR01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
