Texas Instruments DM385AAAR21F technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 1GHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, SD, UART, USART, PCI, McASP, PCIe |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Frequency | 450MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 830mV |
| Mount | Surface Mount |
| Number of I/Os | 125 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | DM38x DaVinci™ Video SOC |
| Thickness | 980um |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DM385AAAR21F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.