
Texas Instruments DM505LRBABF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 367 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B367 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.06 |
| Supply Voltage-Min | 1.02 |
| Supply Voltage-Max | 1.11 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| External Data Bus Width | 32 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DM505LRBABF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.