The DM54L10J/883 is a 3-input NOR gate from Texas Instruments. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 60ns. The device is supplied with a voltage between 4.5V and 5.5V and is mounted through a hole. It is not RoHS compliant.
Texas Instruments DM54L10J/883 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 3 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 60ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DM54L10J/883 to view detailed technical specifications.
No datasheet is available for this part.