Synchronous positive edge-triggered 4-bit up binary counter, LS family, MILITARY temperature grade. Features a 5V nominal supply voltage (4.5V-5.5V range) and a maximum operating temperature of 125°C. 16-terminal CDIP package with a propagation delay of 42ns and a maximum frequency of 20MHz. MIL-STD-883 screened for enhanced reliability.
Texas Instruments DM54LS161AJ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 42 |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 32 |
| Count Direction | UP |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments DM54LS161AJ/883 to view detailed technical specifications.
No datasheet is available for this part.