Military-grade, 4-bit bidirectional binary counter with positive edge triggering. Features a 5V nominal supply voltage (4.5V-5.5V range) and operates across a -55°C to 125°C temperature range. This logic IC offers a maximum operating frequency of 20MHz and a propagation delay of 52ns. Encased in a 16-terminal ceramic dual in-line flat package (CDFP16).
Texas Instruments DM54LS193W/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.604 |
| Length | 9.6645 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 52 |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 34 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments DM54LS193W/883 to view detailed technical specifications.
No datasheet is available for this part.