Texas Instruments DM7406N technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DM7406N to view detailed technical specifications.
No datasheet is available for this part.