Texas Instruments DM74ALS373N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Gates | 8 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 16mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DM74ALS373N to view detailed technical specifications.
No datasheet is available for this part.