IC,LOGIC GATE,QUAD 2-INPUT OR,L-TTL,DIP,14PIN,PLASTIC
Texas Instruments DM74L32N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.0036 |
| Prop. Delay@Nom-Sup | 100 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DM74L32N to view detailed technical specifications.
No datasheet is available for this part.