The DM74LS471V is a commercial temperature OTP ROM IC with 256 words of memory. It features parallel access and operates from a 5V supply voltage. The device is packaged in a 20-pin package and has a maximum operating temperature of 70 degrees Celsius. The DM74LS471V is suitable for use in a variety of applications, including industrial control systems and automotive electronics.
Texas Instruments DM74LS471V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DM74LS471V to view detailed technical specifications.
No datasheet is available for this part.