The DM74S113N is a dual J-K flip-flop integrated circuit from Texas Instruments. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It can handle a maximum current of 50mA and features a propagation delay of 7ns. The flip-flop is available in a 14-pin DIP package.
Texas Instruments DM74S113N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | S |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 2 |
| Max I(ol) | 0.02 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 50 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 80 |
| Max Frequency@Nom-Sup | 60000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DM74S113N to view detailed technical specifications.
No datasheet is available for this part.