Texas Instruments DM74S189AJ technical specifications.
| Category | Tri State RAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments DM74S189AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.