Texas Instruments DM74S474N technical specifications.
| Density | 4Kbit |
| Maximum Access Time | 65ns |
| Organization | 512x8 |
| Density in Bits | 4096bit |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Current | 170mA |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Texas Instruments DM74S474N to view detailed technical specifications.
No datasheet is available for this part.