The DP8216N is a commercial-grade logic bus transceiver with a supply voltage range of 4.75V to 5.25V and a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a propagation delay of 30 units. The device is available in a 16-pin DIP package and has a maximum power supply current of 130 milliamps. It is a unidirectional, common control device with inverted output polarity and a load capacitance of 300 units.
Texas Instruments DP8216N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | 82 |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 4 |
| Load Capacitance | 300 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 130 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP8216N to view detailed technical specifications.
No datasheet is available for this part.