Texas Instruments DP8310N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LATCH BASED PERIPHERAL DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP8310N to view detailed technical specifications.
No datasheet is available for this part.