The DP83223VBE is a commercial temperature interface IC from Texas Instruments with 32 terminals and a quad terminal position. It features a JEDEC package code of S-PQFP-G32 and a pin count of 32. The device operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 135 mA at a nominal supply voltage of 5V.
Texas Instruments DP83223VBE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 135 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83223VBE to view detailed technical specifications.
No datasheet is available for this part.