
Texas Instruments DP83223VX technical specifications.
| Package/Case | LCC |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DP83223VX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
