
1-Channel Ethernet PHY supporting 10Mbps and 100Mbps data rates. Features a 3.3V operating supply voltage with a range of 3V to 3.6V. This surface mount component is housed in a 48-pin WQFN EP package with dimensions of 7mm x 7mm x 0.8mm. It offers a serial interface and operates within a temperature range of -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Texas Instruments DP83630SQE/NOPB technical specifications.
| Data Rate | 100Mbps |
| Height | 0.8mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DP83630 |
| Supply Current | 105mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83630SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
