
100Mbps Ethernet PHY transceiver supporting IEEE 1588 precision-time protocol (PTP). Features a 48-LQFP package for surface mounting, operating from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. This component offers a single channel and operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 290mW and a maximum supply current of 105mA.
Texas Instruments DP83640TVV technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Max Supply Current | 105mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 105mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DP83640TVV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
