The DP83815CVNG is a PCI interface IC from Texas Instruments, packaged in a LQFP144 lead frame package. It operates over a temperature range of 0°C to 70°C and is designed for surface mount applications. The device consumes a maximum operating supply current of 170mA. Note that this device is not RoHS compliant and contains lead.
Texas Instruments DP83815CVNG technical specifications.
| Package/Case | LQFP |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 170mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DP83815CVNG to view detailed technical specifications.
No datasheet is available for this part.