
Texas Instruments DP83815DVNG/NOPB technical specifications.
| Package/Case | LQFP |
| Current Rating | 170A |
| Data Rate | 100Mbps |
| Height | 1.4mm |
| Interface | PCI |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 170mA |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83815DVNG/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.