
Texas Instruments DP83816AVNG-EX/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.45mm |
| Interface | PCI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 504mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83816AVNG-EX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
