
Texas Instruments DP83816AVNG/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 504mW |
| Max Supply Current | 116mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 116mA |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83816AVNG/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
