
Automotive-grade, 10/100-Mbps Ethernet PHY transceiver, featuring robust low-power operation and 16-kV ESD protection. This integrated circuit offers an extended operating temperature range from -40°C to 125°C. It is housed in a 32-terminal, 5mm x 5mm QUAD S-PQCC-N32 package with a nominal supply voltage of 1.8V.
Texas Instruments DP83822HRHBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83822HRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.