
Automotive-grade, 10/100-Mbps Ethernet PHY transceiver featuring robust low-power operation. This 32-terminal, QUAD-position component offers extended temperature range from -40°C to 125°C. It boasts 16-kV ESD protection and operates with a nominal supply voltage of 1.8V. The device is housed in a compact 5x5mm 32-VQFN package, conforming to the S-PQCC-N32 JEDEC standard.
Texas Instruments DP83822HRHBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83822HRHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.