
Industrial-grade Ethernet PHY transceiver, 10/100 Mbps, featuring a compact 3mm x 3mm footprint. This integrated circuit operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V. It includes a 50-MHz clock output and is housed in a 24-terminal, QUAD position WQFN package.
Texas Instruments DP83825IRMQR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83825IRMQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.