Industrial temperature grade 10/100-Mbps Ethernet PHY with MII interface and enhanced mode. Features a 32-terminal QUAD VQFN package measuring 5x5mm. Operates across a -40 to 105°C temperature range with a nominal supply voltage of 3.3V. This integrated circuit offers a single network interface function.
Texas Instruments DP83826ERHBR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83826ERHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.