
Texas Instruments DP83846AVHG technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 200mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 200mA |
| Width | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DP83846AVHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
