
Texas Instruments DP83847ALQA56A technical specifications.
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 106mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 106mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DP83847ALQA56A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
