Texas Instruments DP83848C-POE-EK technical specifications.
| Package/Case | 100 |
| Evaluation Kit | Yes |
| Output Current | 7.3A |
| Output Power | 24W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83848C-POE-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.