
Texas Instruments DP83848HSQ/NOPB technical specifications.
| Data Rate | 100Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 264mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DP83848H |
| Supply Current | 92mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83848HSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
