
Automotive Ethernet PHY, 1-channel, 10/100Mbps data rate, 3.3V operating supply voltage. Features a 48-pin LQFP surface mount package with tin terminal finish. Operates across an industrial temperature range of -40°C to 85°C, with a maximum power dissipation of 267mW and a maximum supply current of 92mA. This lead-free component is supplied in trays of 250 units.
Texas Instruments DP83848IVV/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 267mW |
| Max Supply Current | 92mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DP83848I |
| Supply Current | 92mA |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83848IVV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
