
The DP83848JSQ is a single-channel network interface IC from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage of 3.3V and a maximum supply current of 92mA. The IC is packaged in a QCCN, LCC40,.24SQ,20 package and is available on a tape and reel. The device is not RoHS compliant.
Texas Instruments DP83848JSQ technical specifications.
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 92mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DP83848JSQ to view detailed technical specifications.
No datasheet is available for this part.