
10/100Mbps Ethernet PHY, single-channel, full-duplex transceiver with Serial, I2C, SPI, and SCI interfaces. Features a 3.3V operating supply voltage, 3V to 3.6V maximum supply voltage, and operates from 0°C to 70°C. Surface mountable in a 40-pin WQFN EP package, this RoHS compliant component offers 100Mbps data rates and a maximum power dissipation of 264mW.
Texas Instruments DP83848MSQ/NOPB technical specifications.
| Data Rate | 100Mbps |
| Height | 0.8mm |
| Interface | Serial, I2C, SPI, Ethernet, SCI |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 264mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DP83848M |
| Simplex/Duplex | Full Duplex |
| Supply Current | 92mA |
| Termination | SMD/SMT |
| Thickness | 750um |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83848MSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
