
100Mbps Ethernet PHY with a single channel, operating at 3.3V and supporting 10Mbps/100Mbps data rates. This surface mount component features a serial interface and is housed in a 40-pin WQFN EP package, measuring 4.6mm x 4.6mm x 0.8mm. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 3V and 3.6V, with a typical supply current of 92mA. The component is RoHS compliant and supplied on tape and reel.
Texas Instruments DP83848TSQ/NOPB technical specifications.
| Data Rate | 100Mbps |
| Height | 0.8mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 92mA |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83848TSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
