
Texas Instruments DP83848YB technical specifications.
| Package/Case | HLQFP |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | DP83848YB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DP83848YB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
